WVA-44603LNX+

Mini-Circuits
139-WVA-44603LNX+
WVA-44603LNX+

Mfr.:

Description:
RF Amplifier Low Noise Amplifier, 44 - 60 GHz, WR19

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,02,663.79 ₹6,02,663.79

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
44 GHz to 60 GHz
16 V
275 mA
46 dB
2.5 dB
Low Noise Amplifiers
Screw
Si
19 dBm
27 dBm
- 40 C
+ 60 C
WVA
Tray
Brand: Mini-Circuits
Input Return Loss: 13 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 4.5 W
Product Type: RF Amplifier
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
TARIC:
8542330000
ECCN:
EAR99

WVA Medium Power Amplifiers

Mini-Circuits WVA Medium Power Amplifiers operate over a positive supply range of +10V to +15V, allowing users to choose their desired operating voltage. These amplifiers feature an internal DC-DC conversion circuitry that maintains consistent efficiency over the full input voltage range. WVA amplifiers incorporate several DC protection features, including overvoltage, reverse voltage, and in-rush current protection to stop damage in case of unexpected spikes in voltage during operation. Mini-Circuits WVA Medium Power Amplifiers combine high-frequency operation with flat gain and medium output power, making them suitable for automotive, wireless backhaul testing, and radar/sensing applications.