YSF-322+

Mini-Circuits
139-YSF-322+
YSF-322+

Mfr.:

Description:
RF Amplifier SMT Low Noise Amplifier, 900 - 3200 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
500
Expected 24-08-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,462.93 ₹1,462.93
₹419.31 ₹8,386.20
₹321.47 ₹16,073.50
₹309.36 ₹61,872.00
Full Reel (Order in multiples of 500)
₹295.38 ₹1,47,690.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
900 MHz to 3.2 GHz
5 V
118 mA
16 dB
2.5 dB
Low Noise Amplifiers
SMD/SMT
MCLP-8
GaAs
20 dBm
35 dBm
- 40 C
+ 85 C
YSF
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 21 dB
Isolation dB: 30 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.5 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 3.2 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.