ZABP-450-S+

Mini-Circuits
139-ZABP-450-S
ZABP-450-S+

Mfr.:

Description:
Signal Conditioning BANDPASS FLTR / SMA / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 21-10-2026
30
Expected 11-11-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,113.40 ₹12,113.40
₹11,071.65 ₹1,10,716.50

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
400 MHz to 510 MHz
110 MHz
50 Ohms
SMA
- 40 C
+ 85 C
ZABP
Tray
Brand: Mini-Circuits
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZABP-450-S+ Coaxial 50Ω Bandpass Filter

Mini-Circuits ZABP-450-S+ Coaxial 50Ω Bandpass Filter features a rugged connectorized package covering the passband of 400MHz to 510MHz. The bandpass filter offers good matching within the passband and provides high rejection. The Mini-Circuits ZABP-450-S+ Coaxial 50Ω Bandpass Filter integrates miniature high Q capacitors and wire welded inductors for high reliability. The filter offers repeatable performance across lots and consistent performance across the temperature range.