ZABT-2R15G+

Mini-Circuits
139-ZABT-2R15G
ZABT-2R15G+

Mfr.:

Description:
Signal Conditioning BIAS TEE / BNC / SMA / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
47
Expected 09-11-2026
70
Expected 16-11-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,326.56 ₹8,326.56
₹7,115.22 ₹71,152.20

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Diplexers
10 MHz, 950 MHz to 2.15 GHz
50 Ohms
SMA
CC51
- 55 C
+ 100 C
ZABT
Tray
Brand: Mini-Circuits
Insertion Loss: 0.4 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Bias-Tee/Diplexer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZABT Bias-Tees

Mini-Circuits ZABT Bias-Tees offer a 50Ω impedance rating, a frequency range of 10MHz to 6000MHz, and a maximum input power rating of 300W. These bias-tees provide high-power handling and low insertion loss for applications over a wide frequency range. Mini-Circuits ZABT Bias-Tees are suitable for satellites, test accessories, and DC blocking.