ZADC-15-252+

Mini-Circuits
139-ZADC-15-252
ZADC-15-252+

Mfr.:

Description:
Signal Conditioning 15 dB Directional Coupler, 850 - 2500 MHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10)
₹6,768.60 ₹67,686.00
₹6,621.37 ₹1,98,641.10

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Signal Conditioning
Couplers
850 MHz to 2.5 GHz
850 MHz to 2.5 GHz
50 Ohms
BNC
CC51-1
- 55 C
+ 100 C
ZADC
Reel
Brand: Mini-Circuits
Insertion Loss: 22 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Directional
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8525602000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.