ZAPD-2-272-N+

Mini-Circuits
139-ZAPD-2-272-N+
ZAPD-2-272-N+

Mfr.:

Description:
Signal Conditioning 2 Ways Power Splitter, 800 - 2700 MHz, 50?

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
20
10
Pending
10
Expected 23-11-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,810.57 ₹11,810.57
₹11,653.09 ₹1,16,530.90

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
800 MHz to 2.7 GHz
50 Ohms
Connector
- 55 C
+ 90 C
ZAPD
Bulk
Brand: Mini-Circuits
Insertion Loss: 0.3 dB
Mounting: Cable Mount
Factory Pack Quantity: 10
Subcategory: Filters
Type: DC Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.