ZBSS-10G-S+

Mini-Circuits
139-ZBSS-10G-S+
ZBSS-10G-S+

Mfr.:

Description:
Signal Conditioning Suspended Substrate Band Pass Filter, 8000 - 12000 MHz, 50Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 14-10-2026
40
Expected 14-12-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹51,372.00 ₹51,372.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
10 GHz
50 Ohms
SMA
- 40 C
+ 85 C
ZBSS
Bulk
Brand: Mini-Circuits
Insertion Loss: 2.5 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZBSS Filters & Multiplexers

Mini-Circuits ZBSS Suspended Substrate Stripline Filters and Multiplexers offer a DC to 26GHz frequency range, 50Ω impedance rating, and -40°C to +85°C operating temperature range. These filters feature low insertion loss by implementing a printed circuit board suspended between two parallel ground planes, providing high Q. The ZBSS series from Mini-Circuits combines low insertion loss with wide stopband, making these products ideal for wideband instruments and systems like ECM, ECCM, ELINT, and ultra-broadband receivers.