ZC2PD-E18673+

Mini-Circuits
139-ZC2PD-E18673+
ZC2PD-E18673+

Mfr.:

Description:
Signal Conditioning 2 Way Power Splitter 1.85 mm Connector from 18 to 67 GHz to 12 Watts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,24,258.95 ₹3,24,258.95

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Dividers
18 GHz to 67 GHz
50 Ohms
1.85 mm
- 50 C
+ 100 C
ZC2PD
Tray
Brand: Mini-Circuits
Insertion Loss: 1.2 dB
Mounting: Connector
Factory Pack Quantity: 5
Subcategory: Filters
Type: 2-Way Divider
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZC2PD-E18673+ Coaxial Power Splitter/Combiner

Mini-Circuits ZC2PD-E18673+ Coaxial Power Splitter/Combiner provides frequency coverage from 18GHz to 67GHz and a 50Ω impedance rating. The ZC2PD-E18673+ is a wideband 2-way 0° power splitter/combiner that provides 12W power handling as a splitter and a low insertion loss across the entire operating frequency range. Minimized interference between ports is accomplished by the high isolation rating of 30dB typical. Mini-Circuits ZC2PD-E18673+ Coaxial Power Splitter/Combiner supports a wide range of applications, including 5G, defense, and instrumentation.