ZFDC-20-50B-S+

Mini-Circuits
139-ZFDC2050BS
ZFDC-20-50B-S+

Mfr.:

Description:
Signal Conditioning DIR COUP / SMA / BKT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,496.73 ₹10,496.73
₹8,965.78 ₹89,657.80
₹8,812.96 ₹2,64,388.80

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Signal Conditioning
Couplers
20 MHz to 2 GHz
50 Ohms
SMA
- 55 C
+ 100 C
ZFDC
Tray
Brand: Mini-Circuits
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZFDC Coaxial 50Ω Directional Couplers

Mini-Circuits ZFDC Coaxial 50Ω Directional Couplers provide wideband performance from an overall range of 0.1MHz to 2000MHz with 17dB to 30dB directivity. The ZFDC components are packaged in a rugged shielded case with a K18 case style. Mini-Circuits ZFDC Coaxial 50Ω Directional Couplers operate in a -55°C to +100°C temperature range and are ideal for communication receivers/transmitters, cellular, and instrumentation applications.