ZFLM-252-1WL-S+

Mini-Circuits
139-ZFLM-252-1WL-S+
ZFLM-252-1WL-S+

Mfr.:

Description:
Signal Conditioning LIMITER / SMA / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
170
Expected 10-11-2026
170
Expected 11-11-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,874.64 ₹7,874.64
₹7,816.87 ₹78,168.70

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Limiters
100 MHz to 2.5 GHz
50 Ohms
SMA
H16
- 40 C
+ 85 C
ZFLM
Bulk
Brand: Mini-Circuits
Insertion Loss: 0.7 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Broadband
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.