ZFRSC-123-S+

Mini-Circuits
139-ZFRSC-123-S+
ZFRSC-123-S+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / SMA / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
190
Expected 14-10-2026
160
Expected 02-12-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,810.57 ₹11,810.57
₹10,233.96 ₹1,02,339.60

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
REACH - SVHC:
Signal Conditioning
Power Splitters / Power Combiners
12 GHz
50 Ohms
SMA
JJJ245
- 55 C
+ 100 C
ZFRSC
Tray
Brand: Mini-Circuits
Insertion Loss: 3.5 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: 2-Way Reactive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.