ZFSC-2-10G+

Mini-Circuits
139-ZFSC-2-10G+
ZFSC-2-10G+

Mfr.:

Description:
Signal Conditioning 2 Ways DC Pass Power Splitter, 2000 - 10000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 01-06-2026
50
Expected 19-10-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,441.39 ₹12,441.39
₹10,706.38 ₹1,07,063.80

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
2 GHz to 10 GHz
50 Ohms
SMA
JJJ142
- 55 C
+ 100 C
ZFSC
Tray
Brand: Mini-Circuits
Insertion Loss: 0.6 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: DC Power Splitter/Combiner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.