ZFSC-2-1WDC-S+

Mini-Circuits
139-ZFSC-2-1WDC-S+
ZFSC-2-1WDC-S+

Mfr.:

Description:
Signal Conditioning 2 Ways DC Pass Power Splitter, 1 - 750 MHz, 50?

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
29
Expected 19-10-2026
40
Expected 09-11-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,445.66 ₹9,445.66
₹7,713.44 ₹77,134.40

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
2.45 GHz
1 MHz to 750 MHz
50 Ohms
Connector
- 55 C
+ 100 C
ZFSC
Tray
Brand: Mini-Circuits
Insertion Loss: 0.8 dB
Mounting: Cable Mount
Factory Pack Quantity: 10
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.