ZFSWA2R-63DRB+

Mini-Circuits
139-ZFSWA2R-63DRB
ZFSWA2R-63DRB+

Mfr.:

Description:
RF Switch ICs Absorptive SPDT, Solid State Switch, 500 - 6000 MHz, 50ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,363.30 ₹11,363.30
₹9,817.44 ₹98,174.40

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Switch ICs
RoHS:  
SPDT
500 MHz
6 GHz
2 dB
- 55 C
+ 100 C
SMD/SMT
31.75 mm x 31.75 mm
ZFSWA2R
Tray
Bandwidth: 500 MHz to 6 GHz
Brand: Mini-Circuits
High Control Voltage: 5 V
Number of Switches: Single
Operating Frequency: 500 MHz to 6 GHz
Operating Supply Current: 50 uA
Pd - Power Dissipation: 370 mW
Product Type: RF Switch ICs
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8529902100
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.