ZHL-03-5WF+

Mini-Circuits
139-ZHL-03-5WF+
ZHL-03-5WF+

Mfr.:

Description:
RF Modules Connectorized SMA, Low Noise, Linear Amplifier, 60 MHz to 300 MHz, 50ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 09-09-2026
50
25
Expected 14-09-2026
25
Expected 21-09-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹76,870.70 ₹76,870.70

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ZHL
RF Amplifiers
60 MHz to 300 MHz
- 20 C
+ 65 C
120.65 mm x 50.8 mm x 28.45 mm
Tray
Brand: Mini-Circuits
Operating Supply Voltage: 24 V
Product Type: RF Modules
Factory Pack Quantity: 5
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
TARIC:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.