ZHL-100W-52-S+

Mini-Circuits
139-ZHL-100W-52-S
ZHL-100W-52-S+

Mfr.:

Description:
RF Amplifier High Power Amplifier, 50 to 500 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,05,500.92 ₹3,05,500.92

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
50 MHz to 500 MHz
24 V
10.5 A
52 dB
4.5 dB
Power Amplifiers
Screw
Si
48.5 dBm
58 dBm
- 20 C
+ 85 C
ZHL
Bulk
Brand: Mini-Circuits
Number of Channels: 1 Channel
Pd - Power Dissipation: 100 W
Product Type: RF Amplifier
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709200
CAHTS:
8543700000
USHTS:
8543708000
JPHTS:
854370000
TARIC:
8543700200
MXHTS:
8543709910
ECCN:
EAR99

ZHL Series Amplifiers

Mini-Circuits ZHL Series Amplifiers offer 100W maximum power, 50Ω impedance, and a frequency of up to 4200MHz. These amplifiers feature wide bandwidth capability that supports a broad range of systems, test lab applications, and much more. Mini-Circuits ZHL Series Amplifiers are suitable for various applications, including test equipment, laboratory use, VHF transmissions, instrumentation, and defense environments.