ZJL-7G+

Mini-Circuits
139-ZJL-7G
ZJL-7G+

Mfr.:

Description:
RF Amplifier RF Gain Block Amplifier, 20 - 7000 MHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
20
Expected 31-08-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,449.64 ₹18,449.64
₹17,010.01 ₹1,70,100.10
₹16,770.54 ₹5,03,116.20

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
20 MHz to 7 GHz
12 V
50 mA
10 dB
5 dB
General Purpose Amplifiers
Screw
Si
24 dBm
- 40 C
+ 75 C
ZJL
Tray
Brand: Mini-Circuits
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8542330000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZJL Coaxial Amplifier

Mini-Circuits ZJL Coaxial Amplifier has an SMA connector type, a frequency range of 20MHz to 7000MHz, and a 50Ω impedance rating. It is housed in a compact, rugged case measuring 1.07" x 0.61", including the mounting bracket. Additional specifications include +13V maximum DC voltage, 10dB typical gain, and an operating temperature range of -40°C to +75°C. Mini-Circuits ZJL Coaxial Amplifier is suitable for communication systems, instrumentation, laboratory use, and radar applications.