ZMDC-20-3+

Mini-Circuits
139-ZMDC-20-3+
ZMDC-20-3+

Mfr.:

Description:
Signal Conditioning 19.5 dB Directional Coupler, 0.2-250 MHz, 50ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
10
Expected 07-12-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,500.81 ₹8,500.81
₹6,925.14 ₹69,251.40
₹6,775.12 ₹2,03,253.60

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
200 kHz to 250 MHz
200 kHz to 250 MHz
50 Ohms
SMA
38.1 mm x 28.7 mm x 25.4 mm
- 55 C
+ 100 C
ZMDC
Tray
Brand: Mini-Circuits
Insertion Loss: 0.35 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Directional
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.