ZSC-4-3+

Mini-Circuits
139-ZSC-4-3+
ZSC-4-3+

Mfr.:

Description:
Signal Conditioning 4 Ways Power Splitter, 0.25 - 250 MHz, 50?

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 19-10-2026
20
Expected 09-11-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,975.10 ₹8,975.10
₹7,398.49 ₹73,984.90
₹7,239.15 ₹2,17,174.50

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
250 kHz to 250 MHz
50 Ohms
Connector
- 55 C
+ 100 C
ZSC
Tray
Brand: Mini-Circuits
Insertion Loss: 0.7 dB
Mounting: Cable Mount
Factory Pack Quantity: 10
Subcategory: Filters
Type: Coaxial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.