ZSDR-230+

Mini-Circuits
139-ZSDR-230+
ZSDR-230+

Mfr.:

Description:
Coaxial Switches Reflective SPDT, Pin Diode Switch, 10 - 3000 MHz, 50 ohms

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,240.05 ₹20,240.05
₹18,706.48 ₹1,87,064.80
₹18,631.02 ₹5,58,930.60
₹18,551.96 ₹9,27,598.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Coaxial Switches
RoHS:  
SPDT
3 GHz
Solder Terminal
2.7 dB
22 dB
Tray
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Number of Positions: 2 Position
Product Type: Coaxial Switches
Series: ZSDR
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

ZSDR 50Ω Reflective TTL Driver Coaxial Switches

Mini-Circuits ZSDR 50Ω Reflective TTL Driver Coaxial Switches offer a 10MHz up to 3000MHz frequency range, 2.7dB maximum insertion loss, and +6V maximum supply voltage. The ZSDR filters feature a 10mA maximum supply current, high isolation of 40dB typical, and a temperature range of -55°C to +100°C. The Mini-Circuits ZSDR Coaxial Switches are ideal for test set-ups, satellite communications, and antenna switching.