ZUDC10-0283-S+

Mini-Circuits
139-ZUDC10-0283-S+
ZUDC10-0283-S+

Mfr.:

Description:
Signal Conditioning 10 dB Directional Coupler, 2000 - 8000 MHz, 50?

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹48,981.00 ₹48,981.00
₹46,402.71 ₹4,64,027.10

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Directional Couplers
2 GHz to 8 GHz
50 Ohms
Connector
- 55 C
+ 85 C
ZUDC10
Tray
Brand: Mini-Circuits
Mounting: Cable Mount
Factory Pack Quantity: 10
Subcategory: Filters
Type: DC Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.