ZX75-23-S+

Mini-Circuits
139-ZX75-23-S+
ZX75-23-S+

Mfr.:

Description:
Signal Conditioning Lumped LC Diplexer, 650-2000/9.8-10.2 MHz, 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,568.08 ₹7,568.08
₹6,355.81 ₹63,558.10
₹6,130.31 ₹1,83,909.30
₹6,052.97 ₹3,02,648.50
₹6,036.20 ₹6,03,620.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Diplexers
9.8 MHz to 10.2 MHz, 650 MHz to 2 GHz
50 Ohms
SMA
- 40 C
+ 85 C
ZX75
Tray
Brand: Mini-Circuits
Insertion Loss: 0.5 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Coaxial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.