ZX75BP-263-S+

Mini-Circuits
139-ZX75BP-263-S+
ZX75BP-263-S+

Mfr.:

Description:
Signal Conditioning Lumped LC Band Pass Filter, 230 - 297 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,326.56 ₹8,326.56
₹7,432.04 ₹74,320.40

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
297 MHz
50 Ohms
SMA
- 40 C
+ 85 C
ZX75BP-263
Tray
Brand: Mini-Circuits
Insertion Loss: 3 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZX75BP Lumped Coaxial (LC) Bandpass Filters

Mini-Circuits ZX75BP Lumped Coaxial (LC) Bandpass Filters feature 50Ω bandpass filters in a connector-based package within a 60MHz to 490MHz frequency range. The filters offer 1.8dB to 4dB max insertion loss and 0.5W input power at 25°C. Mini-Circuits ZX75BP LC Bandpass Filters provide improved matching in the pass band and high rejection in the stop band. The filters are ideal for various applications, including communication, military, broadcasting, and medical.