ZX75LP-40-S+

Mini-Circuits
139-ZX75LP-40-S+
ZX75LP-40-S+

Mfr.:

Description:
Signal Conditioning Lumped LC Low Pass Filter, DC - 40 MHz, 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,568.08 ₹7,568.08
₹6,355.81 ₹63,558.10
₹6,130.31 ₹1,83,909.30

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 40 MHz, 71 MHz to 3 GHz
50 Ohms
SMA
- 40 C
+ 85 C
ZX75LP
Tray
Brand: Mini-Circuits
Insertion Loss: 1 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.