ZXF90-3-443-K+

Mini-Circuits
139-ZXF90-3-443-K+
ZXF90-3-443-K+

Mfr.:

Description:
Signal Conditioning 3X Multiplier, Output Freq 20 to 43.5 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹66,530.52 ₹66,530.52

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Multipliers
43.5 GHz
20 GHz to 43.5 GHz
50 Ohms
SMA
- 40 C
+ 85 C
ZXF101
Tray
Brand: Mini-Circuits
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Frequency Multiplier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8529902100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZXF90 Coaxial X2 & X3 Frequency Multipliers

Mini-Circuits ZXF90 Coaxial X3 Frequency Multipliers cover a wide output range suitable for a variety of broadband systems. These frequency multipliers are RoHS compliant and feature good fundamental and harmonic suppression. The series also offers low conversion loss with an overall range from 15dB to 23dB (typical), except for ZXF90A-3-34X+, which provides an excellent conversion gain of -5dB (typical). The ZXF90 modules are housed in a rugged and small form factor designed to save space in crowded layouts. Mini-Circuits ZXF90 Coaxial X3 Frequency Multipliers are ideal for a broad range of applications, including satellite communications, test and measurement equipment, defense radar and communications, 5G mmW, and 5G MIMO.