173109-0071

Molex / FCT
152-F37S0G1
173109-0071

Mfr.:

Description:
D-Sub Standard Connectors 37P STANDARD SOCKET SOLDER POT CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
50
Expected 13-02-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,377.25 ₹1,377.25
₹1,220.03 ₹12,200.30
₹1,036.75 ₹51,837.50
₹969.37 ₹2,42,342.50
₹906.49 ₹4,53,245.00
₹831.92 ₹8,31,920.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
37 Position
Socket (Female)
Solder Cup
Flange
Straight
2 Row
Female
Gold
Receptacle
4 (C)
Steel
Tin
IP20
Unfiltered
173109
Brand: Molex / FCT
Contact Material: Copper Alloy
Contact Type: Machined Contacts
Current Rating: 7.5 A
Insulation Material: Polyester, Glass Filled
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2.84 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: F37S0G1 01731090071
Unit Weight: 16.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Standard Connectors

FCT D-Sub Standard Connectors are available in different combinations of materials and platings, such as steel, brass, or stainless steel. Heat resistant FRP ensure 260°C soldering temperature for 10s. The contact terminations are solder pot AWG 20, straight and right-angled PCB, and wire-wrapped. The D-Sub standard connectors are specifically developed for use with fully automatic assembly and solder procedures.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.