173110-0092

Molex / FCT
152-173110-0092
173110-0092

Mfr.:

Description:
D-Sub Standard Connectors FCT DSUB WTRPRF SDR PLG 25 PN SLD FMNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,781.45 ₹2,781.45
₹2,537.98 ₹25,379.80
₹2,418.49 ₹60,462.25
₹2,237.02 ₹1,11,851.00
₹2,078.00 ₹2,07,800.00
₹2,032.18 ₹5,08,045.00
₹2,031.28 ₹10,15,640.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
REACH - SVHC:
25 Position
Pin (Male)
Solder Cup
Threaded Insert
Straight
2 Row
Male
Gold
Plug
3 (B)
Brass
Tin
IP67
Unfiltered
173110
Brand: Molex / FCT
Contact Material: Brass
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Part # Aliases: FWDF25P 1731100092 01731100092
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.

Waterproof D-Sub Connectors

FCT Waterproof D-Sub Connectors offer plastic hoods suitable for all shell sizes and are available for various types of connectors like High-Density and Mixed-Layout. These waterproof connectors are IP67 rated and available in various connector sizes for both front and reverse mating as a pin or socket connector. The waterproof connectors can be mounted with coaxial high-power and high-voltage contacts. These connectors are available with straight and right-angled signal contacts for PCB and solder terminations.