173113-0059

Molex / FCT
152-CT09-15S
173113-0059

Mfr.:

Description:
D-Sub High Density Connectors 15P HIGH DENSITY SKT SOLDER POT CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,160

Stock:
2,160 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹185.07 ₹185.07
₹161.71 ₹1,617.10
₹154.52 ₹3,863.00
₹150.93 ₹7,546.50
₹144.64 ₹14,464.00
₹130.27 ₹26,054.00
₹120.39 ₹72,234.00
₹104.21 ₹1,04,210.00
₹99.72 ₹2,59,272.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub High Density Connectors
RoHS:  
15 Position
3 Row
Female
Solder
Straight
3 A
173113
Boardlocks: Without
Brand: Molex / FCT
Contact Type: Stamped / Formed
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Thermoplastic, Glass Filled
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Style: Wire
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Shell Size: 1
Factory Pack Quantity: 200
Subcategory: D-Sub Connectors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

High-Density D-Sub Connectors

FCT High-Density D-Sub Connectors feature trapeze-shaped metal shells that offer good shielding qualities, are mechanically stable, and prevent misalignment or bending of contacts. These connectors are available in straight and right-angled versions for PCBs and offer a compact design and low mounting flange. The high-density D-Sub connectors can also be supplied for cable assemblies in the solder or crimp version. The heat-resistant plastics used in the production of FCT High-Density D-Sub Connectors meet UL94V-0 requirements. Due to the higher density of 15, 26, 44, 62, and 78 contacts, these connectors are ideally suited for the most modern applications. This includes data transmission, telecommunications, measurement, regulation, and control devices.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.