93601-4421

Molex / GWconnect
538-936014421

93601-4421

Mfr.:

Description:
Heavy Duty Power Connectors HI/CONSTHOODSIDE/ENT 2P M40 7832.6561.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,686.32 ₹5,686.32
₹5,008.59 ₹50,085.90
₹4,815.45 ₹1,20,386.25
₹4,654.50 ₹2,32,725.00
₹4,397.85 ₹4,39,785.00

Product Attribute Attribute Value
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
93601
Hoods
500 V
32B
Side Entry
Aluminum
IP69X
HDC
Brand: Molex / GWconnect
For Use With: Size 32B Inserts
Housing Colour: Gray
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 400 g