100057-0186

Molex / Temp-Flex
538-F2807S-34-050-1
100057-0186

Mfr.:

Description:
Flat Cables 34C 28AWG FEP RED PRICED PER FT

In Stock: 1,760

Stock:
1,760
Can Dispatch Immediately
On Order:
16
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1776 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,274.83 ₹1,274.83
₹1,238.89 ₹2,477.78
₹1,167.02 ₹5,835.10
₹1,137.37 ₹11,373.70
₹1,064.60 ₹26,615.00
₹1,012.50 ₹50,625.00
₹963.08 ₹96,308.00
₹962.19 ₹2,40,547.50
₹805.86 ₹4,02,930.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Flat Cables
RoHS:  
Ribbon Cables
34 Conductor
28 AWG
1.27 mm (0.05 in)
304.8 mm (12 in)
Fluorinated Ethylene Propylene (FEP)
7 x 36
100057
Spool
Brand: Molex / Temp-Flex
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 2500
Subcategory: Cable
Unit Weight: 27.730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Flexible Microwave Cable Assemblies

Temp-Flex Cable, Inc. Flexible Microwave Cable Assemblies are solutions to the medical, aerospace, military, computer, electronics, test & measurement, and industrial markets. Temp-Flex Flexible Microwave Cable Assemblies are manufactured to withstand extreme conditions and harsh environments, and all standard product lines follow RoHS compliance standards.

FEP Flat-Ribbon Cables

Temp-Flex FEP Flat-Ribbon Cables are high-temperature, high flexibility, abrasion-resistant cables using chemically inert insulation material in ribbon format for ease of termination with standard IDCs (Insulation Displacement Connectors). Features include extruded (will not delaminate), tight pitch tolerances, a high-temperature range (200°C), chemical resistance, environmentally stable, high-performance dielectric insulation, and non-combustible. Temp-Flex FEP Flat Ribbon Cables are ideal for aircraft avionics and harsh industrial applications withstanding high temperatures and chemical exposures.