100066-0049

Molex / Temp-Flex
538-100066-0049
100066-0049

Mfr.:

Description:
Coaxial Cables 32 AWG 50 Ohm Coax

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 525

Stock:
525 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹167.10 ₹167.10
₹162.61 ₹325.22
₹153.63 ₹768.15
₹150.03 ₹1,500.30
₹140.15 ₹3,503.75
₹133.86 ₹6,693.00
₹127.57 ₹12,757.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Coaxial Cables
RoHS:  
50 Ohms
32 AWG
100066
Brand: Molex / Temp-Flex
Product Type: Coaxial Cables
Factory Pack Quantity: 5000
Subcategory: Cable
Part # Aliases: 1000660049 01000660049
Unit Weight: 1.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
USHTS:
8544200000
ECCN:
EAR99

Flexible Microwave Cable Assemblies

Temp-Flex Cable, Inc. Flexible Microwave Cable Assemblies are solutions to the medical, aerospace, military, computer, electronics, test & measurement, and industrial markets. Temp-Flex Flexible Microwave Cable Assemblies are manufactured to withstand extreme conditions and harsh environments, and all standard product lines follow RoHS compliance standards.

100066 Series Coaxial Cables

Temp-Flex 100066 Series Coaxial Cables are high-speed data cables with a specialty fluoropolymer dielectric and a solid FEP dielectric around the center conductor. Consistent mechanical tolerances yield consistent electrical performance.

Microminiature Coaxial Cables

Temp-Flex Microminiature Coaxial Cables feature single-extrusion technology, which incorporates insulated wires with pin-hole-free insulation. These cables are shielded with a round or flat wire shield. The robust lineup offers a tight tolerance, high dielectric withstanding voltage, and exceptional concentricity. Temp-Flex Microminiature Coaxial Cables are offered in a variety of outer diameters and coating types.