0522712069

Molex
Not Assigned
0522712069

Mfr.:

Description:
FFC & FPC Connectors 1.00MM REC 20P RA SMT BOT

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
Board Mount
20 Position
1 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
500 mA
52271
- 40 C
+ 85 C
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99