08-56-0109

Molex
538-08-56-0109
08-56-0109

Mfr.:

Description:
Headers & Wire Housings KK TERM 22-30G Reel of 10000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,000

Stock:
10,000
Can Dispatch Immediately
On Order:
90,000
Expected 04-05-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 10000   Multiples: 10000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
₹14.02 ₹1,40,200.00
₹13.30 ₹3,99,000.00
₹12.94 ₹6,47,000.00

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
₹22.64
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
₹16.17
Min:
1000

Similar Product

Molex 08-56-0110
Molex
Headers & Wire Housings CRIMP TERM 22-30 GLD

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
2759
KK
Wire-to-Board, Signal
30 AWG to 22 AWG
- 40 C
+ 80 C
Reel
Brand: Molex
Contact Material: Gold
Contact Type: Female
Current Rating: 4 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 8560109 2759-(550)B 0008560109
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

KK 254 RPC Headers

Molex KK 254 Reflow Process Compatible (RPC) Connector System supports a lead-free solder process and delivers up to 5A and 250V per circuit in a 2.54mm pitch package. KK 254 headers are designed to support RoHS lead-free initiatives. Designed with a nylon housing, the wire-to-board system can withstand temperatures up to +260°C. Molex KK 254 series connectors are ideal for use in industries such as automotive, medical, and consumer.

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.