10-84-4120

Molex
538-10-84-4120
10-84-4120

Mfr.:

Description:
Pin & Socket Connectors HEADER VERT MALE 12P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 899

Stock:
899 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹209.66 ₹209.66
₹182.63 ₹1,826.30
₹175.18 ₹4,379.50
₹163.07 ₹16,307.00
₹147.22 ₹36,805.00
₹136.04 ₹54,416.00
₹116.48 ₹1,39,776.00
₹109.95 ₹3,07,860.00
₹104.36 ₹5,42,672.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Header Assemblies
12 Position
3 Row
Pin (Male)
6.35 mm
Through Hole
PCB
Nylon
Phosphor Bronze
Tin
600 V
13.5 A, 20 A
42002
Bulk
MLX
Brand: Molex
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Mounting Angle: Vertical
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 400
Subcategory: Pin & Socket Connectors
Part # Aliases: 10844120 A-42002-12A1A1 0010844120
Unit Weight: 6.353 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX Power Connectors

Molex MLX Power Connectors feature an industry compatible line of 2.13mm diameter plug and cap power connections with a positive lock design and fully isolated contacts. These connectors are interchangeable, intermateable, and intermountable with industry standard products. The polarized housing accepts both male and female Molex terminals as well as industry compatible terminals. Molex MLX connectors offer circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one. These connectors are ideal for networking, industrial automation, commercial vehicles, and ATMs.