100346-3401

Molex
538-100346-3401
100346-3401

Mfr.:

Description:
Ethernet Cables / Networking Cables zQSFP+ to 2zQSFP+ 50G CBL 4m 26AWG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Male
4 m (13.123 ft)
26 AWG
Brand: Molex
Product Type: Ethernet Cables / Networking Cables
Series: 100346
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: zQSFP+
Part # Aliases: 1003463401 01003463401
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.