106415-2005

Molex
538-106415-2005
106415-2005

Mfr.:

Description:
Fibre Optic Cable Assemblies IPASS+ HD AOC LEN 5M 3.00MM DIA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Cable Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
106415
Multimode
AOC (Active Optical Cable)
AOC (Active Optical Cable)
50 um, 125 um
5 m
Bulk
Brand: Molex
Cable Diameter: 3 mm
Description/Function: High density AOC assembly, multimode, 50/125 um
Product Type: Fiber Optic Cable Assemblies
Subcategory: Fiber Optic
Tradename: iPass+
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8544700000
JPHTS:
8536700001
TARIC:
8536700090
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.