1122190012

Molex
538-1122190012
1122190012

Mfr.:

Description:
Heavy Duty Power Connectors ArcArrest Rec 30A Switch-Rated 600V AC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
112219
Receptacles
30 A
3 Position
Screw
600 VAC
Straight
Female
Polybutylene Terephthalate (PBT)
Silver
Copper Alloy
12 AWG
8 AWG
IP69K
Woodhead ArcArrest
Application: Food Processing - Conveyors, Packaging Machines, Process Equipment, Pumps, General Industrial - Conveyors, Power Distribution, Process Equipment, Server Rack Power Supply, Welding Receptacles
Brand: Molex
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Angle: Straight
Mounting Style: Flange Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 112219-0012 01122190012 ARC30FF02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.