1200685035

Molex
538-1200685035
1200685035

Mfr.:

Description:
Circular Metric Connectors MMC-4P-3LED MOULDED Y-SPLITTER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
Circular Metric Connectors
4 Contact
M12
4 A
24 V
120068
Brand: Molex
Contact Gender: Pin (Male), Socket (Female)
Description/Function: Splitter
Gender: Female / Male
Housing Material: Polyvinyl Chloride (PVC)
Mounting Style: Cable
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad Micro-Change
Part # Aliases: 884AP0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.