1200685107

Molex
538-1200685107
1200685107

Mfr.:

Description:
Circular Metric Connectors SPL YS M12 5P AC FE MA FE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,040.84 ₹6,040.84
₹5,225.09 ₹52,250.90
₹5,024.75 ₹1,25,618.75
₹4,399.46 ₹2,19,973.00
₹4,244.04 ₹4,24,404.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Pluggable Screw
4 A
60 V
IP67
120068
Brand: Molex
Contact Gender: Socket (Female), Socket (Female), Pin (Male)
Contact Plating: Gold
Description/Function: Splitter
Gender: Female / Male
Mounting Style: In-Line
Product: Adapters
Shell Style: Receptacle, Receptacle, Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad Micro-Change
Type: Y-Adapter
Part # Aliases: 0812 05EFJ 0000A 120068-5107 01200685107
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.