1200700248

Molex
538-1200700248
1200700248

Mfr.:

Description:
Circular Metric Connectors MIC 5P MR 12IN 18/1 PVC SS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,687.89 ₹4,687.89
₹4,076.63 ₹40,766.30
₹3,899.58 ₹97,489.50
₹3,773.79 ₹1,88,689.50
₹3,648.00 ₹3,64,800.00
₹3,446.73 ₹8,61,682.50

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Circular Metric Connectors
5 Contact
M12
Wire
4 A
250 V
IP67
120070
Brand: Molex
Contact Gender: Pin (Male)
Contact Plating: Gold
Gender: Female
Housing Material: Nylon
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad Micro-Change
Part # Aliases: 8R5006A16A1201
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.