120088-8035

Molex
Not Assigned
120088-8035

Mfr.:

Description:
Sensor Cables / Actuator Cables

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
M8
Pigtail
5 m (16.404 ft)
3 A
60 V
IP67
120088
Brand: Molex
Product Type: Sensor Cables / Actuator Cables
Subcategory: Cable Assemblies
Part # Aliases: 504001E02M050 1200888035
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
TARIC:
8544429090