1200980200

Molex
538-1200980200
1200980200

Mfr.:

Description:
D-Sub Cables PROFIBUS D-SUB VERT/D-SUB HORZ 1M

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
D-Sub Cable
DB9
9 Position
DB9
9 Position
Male / Male
22 AWG
1 m
Shielded
Brand: Molex
Current Rating: 4 A
Jacket Material: Polyurethane (PUR)
Product Type: D-Sub Cables
Series: 120098
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.