1201080202

Molex
538-1201080202
1201080202

Mfr.:

Description:
Ethernet Cables / Networking Cables ENET MMJ RJ45/RJ45 2M

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 12   Multiples: 4
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,821.53 ₹93,858.36
₹7,520.56 ₹2,10,575.68
₹7,269.90 ₹3,78,034.80
₹6,447.12 ₹6,44,712.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cat 5e
RJ45
RJ45
Male / Male
2 m (6.562 ft)
22 AWG
IP67
30 V
Brand: Molex
Current Rating: 1.5 A
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.