1201080353

Molex
538-1201080353
1201080353

Mfr.:

Description:
Ethernet Cables / Networking Cables M12-4P(D)-MM ST/RJ45 10M

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,961.70 ₹10,961.70
₹10,060.64 ₹1,00,606.40
₹9,673.02 ₹2,41,825.50
₹9,350.61 ₹4,67,530.50
₹8,293.02 ₹8,29,302.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
M12
4 Position
RJ45
4 Position
Male / Male
10 m (32.808 ft)
24 AWG
D Coded
30 V
Brand: Molex
Current Rating: 1.5 A
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.