1201080679

Molex
538-1201080679
1201080679

Mfr.:

Description:
Ethernet Cables / Networking Cables MIC 4P M ULOCK STR RJ45 STR WSOR 2M

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,252.20 ₹1,74,052.80
₹6,972.66 ₹3,34,687.68
₹6,739.71 ₹4,85,259.12
₹5,977.50 ₹7,17,300.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Plug
4 Position
RJ45
4 Position
Male / Male
2 m (6.562 ft)
Green
22 AWG
30 V
Brand: Molex
Current Rating: 1.5 A
Description/Function: Double Ended Cordset
Jacket Material: Thermoplastic Polyurethane (TPU)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: EW6A06012M020 01201080679 120108-0679
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.