1202480087

Molex
538-1202480087
1202480087

Mfr.:

Description:
Circular Metric Connectors MPIS M12 PNP 5P 8PT BK FA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Circular Metric Connectors
8 Contact
M12
Plug Connection
12 A
10 VDC, 30 VDC
120248
Brand: Molex
Contact Plating: Gold
Height: 75.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 200 mm
Mounting Style: Chassis Mount
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Width: 54 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.