1203080677

Molex
538-1203080677
1203080677

Mfr.:

Description:
Standard Circular Connector BLANKING PLUG M8 MALE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Circular Connector
RoHS:  
Accessories
Cap
16 mm
12 mm
120308
Brand: Molex
Color: Black
Housing Material: Nylon
Product Type: Standard Circular Connector
Factory Pack Quantity: 500
Subcategory: Circular Connectors
Thread Size: M8
Tradename: Brad Micro-Change
Part # Aliases: 120308-0677 01203080677 AG15042
Unit Weight: 209 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.