1204000004

Molex
538-1204000004
1204000004

Mfr.:

Description:
Sensor Cables / Actuator Cables CSE U12 3P AC FE STR PVC 10M SE BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 24   Multiples: 24
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,114.08 ₹74,737.92
₹3,013.44 ₹1,44,645.12

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
120400
Bulk
Brand: Molex
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 24
Subcategory: Cable Assemblies
Tradename: Brad
Part # Aliases: Y03000E03M100 01204000004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Brad Connectors

Molex Brad Connectors are designed to simplify installation and deliver reliable performance even in the most demanding industrial environments. This comprehensive product line from Molex offers a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Brad M12 Ultra-Lock 2.0 Cordsets & Receptacles

Molex Brad M12 Ultra-Lock 2.0 Cordsets and Receptacles meet the IEC 61076-2-010 standard and provide an easy-to-assemble interface. The series features operator-independent connections and reliable, field-proven push-pull technology for simple and fast connections that are neither tight nor loose. The universal and industry-standard M2 interface enables easy interchanges between ultra-lock and traditional threaded connection styles as needed. Molex Brad M12 Ultra-Lock 2.0 Cordsets and Receptacles are IP67 rated for reliable use in harsh industrial environments. The weld-slag, oil-resistant (WSOR) cable delivers high-flex and high-torsion performance. These M12 connectors are ideal for industrial automation involving machine and line builders, special-purpose manufacturing machinery, sensor and actuator connections, and multi-I/O applications.