1210120107

Molex
538-1210120107
1210120107

Mfr.:

Description:
Circular DIN Connectors MICRO BASE 3 POLE+EARTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 852

Stock:
852 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹249.76 ₹249.76
₹226.40 ₹2,264.00
₹217.41 ₹5,435.25
₹211.12 ₹10,556.00
₹204.84 ₹20,484.00
₹196.75 ₹49,187.50
₹184.17 ₹92,085.00
₹174.29 ₹1,74,290.00
₹172.49 ₹4,31,225.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular DIN Connectors
RoHS:  
REACH - SVHC:
Pin (Male)
Connectors
DIN
3 Contact
Silver
Panel Mount
10 A
250 V
IP67
121012
Brand: Molex
Contact Material: Brass
Mounting Angle: Straight
Product Type: Circular DIN Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad mPm
Unit Weight: 4.406 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.