1211290078

Molex
538-1211290078
1211290078

Mfr.:

Description:
Circular DIN Connectors BAG 100 G10 NITRILE GASKETS BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,987.26 ₹1,987.26
₹1,724.03 ₹17,240.30
₹1,705.16 ₹42,629.00
₹1,618.92 ₹80,946.00
₹1,464.39 ₹1,46,439.00
₹1,372.76 ₹3,43,190.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular DIN Connectors
RoHS:  
121129
Brand: Molex
Product Type: Circular DIN Connectors
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Brad mPm
Part # Aliases: 3011-01 01211290078 121129-0078
Unit Weight: 167.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
4016935050
ECCN:
EAR99

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.